Littelfuse 0453.100MR

Electric Fuse, Very Fast Blow, 0.1A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO
$ 1.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0453.100MR.

Upverter

Datasheet4 pages5 years ago

IHS

Burklin Elektronik

Sager Electronics

Littelfuse SCT

Inventory History

3 month trend:
-14.23%

CAD Models

Download Littelfuse 0453.100MR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.84
$ 2.25
$ 2.25
Stock
60,645
184,341
184,341
Authorized Distributors
6
6
6
Current Rating
100 mA
100 mA
100 mA
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Littelfuse0451.125MRL
Fuse Chip Very Fast Acting 0.125A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
Littelfuse0459.125UR
SMD-Fuse 4.32 x 7.24 mm, 125 mA, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0459.125UR
Littelfuse04531.25MR
Fuse Chip Very Fast Acting 1.25A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
Schurter3404.2304.11
Electric Fuse, Very Fast Blow, 0.1A, 125VAC, 125VDC, 100A (IR), Surface Mount, 12x5.2mm

Descriptions

Descriptions of Littelfuse 0453.100MR provided by its distributors.

Electric Fuse, Very Fast Blow, 0.1A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO
100 mA 125 V AC 125 V DC Fuse Board Mount Cartridge Style Excluded Surface Mount
Fuse 125V V/Fa Nano2 Rohs .100A/ T&r |Littelfuse 0453.100MR
453 Series - NANO2®Very Fast-Acting Subminiature Surface Mount Fuse, 0.1 A, 125 VAC 125 VDC, RoHS
Littelfuse SCT
125V 125V 0.00138A²S Quick fuse Board Mount (Cartridge Style Excluded) 100mA SMD,6.1X2.7MM SMD mount 6.1mm*2.69mm*2.69mm
FUSE BRD MT 100MA 125VAC/VDC SMD
100mA 125V fast SMD silver cap
FUSE BOARD MNT 100MA 125VAC/VDC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN