What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse 0274.200V

Electric Fuse, Very Fast Blow, 0.2A, 125VAC, 125VDC, 100000A (IR), Through Hole, MICRO
$ 18.75
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0274.200V.

IHS

Datasheet3 pages10 years ago

Fuses Unlimited

Littelfuse SCT

Sager Electronics

CAD Models

Download Littelfuse 0274.200V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.75
$ 10.547
$ 10.547
Stock
27,345
187,713
187,713
Authorized Distributors
3
6
6
Current Rating
200 mA
200 mA
200 mA
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-01-16
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Littelfuse0259.250T
Fuse Fast Acting 0.25A 125V Radial 8 X 13mm Bulk UL
Littelfuse0251.250MXL
Fuse Cartridge Very Fast Acting 0.25A 125V Axial 2.8 X 7.11mm Epoxy Loose Medical CSA/UKCA/UL
Littelfuse0251.250MRT1L
Fuse Subminiature Very Fast Acting 0.25A 125V Axial 2.8 X 7.11mm Ceramic T/R Medical CSA/UL
Schurter7010.6320.13
Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 300A (IR), Through Hole, 2.3x8mm
Schurter0034.4213
Fuse, PCB Leaded, 250 mA, 125 VAC, 125 VDC, MSF 125, Fast Acting, Radial Leaded
Schurter0034.4243
Fuse, PCB Leaded, 250 mA, 125 VAC, 125 VDC, MSF 125, Fast Acting, Radial Leaded

Descriptions

Descriptions of Littelfuse 0274.200V provided by its distributors.

Electric Fuse, Very Fast Blow, 0.2A, 125VAC, 125VDC, 100000A (IR), Through Hole, MICRO
FUSE 125V FM02A MIL MICRO FUSE .200A | Littelfuse 0274.200V
FUSE BOARD MNT 200MA 125VAC/VDC
274 Series - FM02 Very Fast-Acting Military Fuses (commercial equivalent - 273 Series), 0.2 A, 125 VAC 125 VDC, TH
Littelfuse SCT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN