Littelfuse 0272.500H

272 Series - MICRO Very Fast-Acting Subminiature Plug-In Fuse, 0.5 A, 125 VAC 125 VDC, TH
$ 7.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0272.500H.

Inventory History

3 month trend:
-65.98%

CAD Models

Download Littelfuse 0272.500H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.86
$ 408.66
$ 408.66
Stock
28,344
31,465
31,465
Authorized Distributors
6
6
6
Current Rating
500 mA
500 mA
500 mA
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-01-16
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Littelfuse39606300000
Electric Fuse, Time Lag Blow, 0.63A, 125VAC, 100A (IR), Through Hole, TE5
Schurter0034.4247
Micro fuse 6.4 x 8.8 mm, 630 mA, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 0034.4247
Schurter0034.4217
Fuse, PCB Leaded, 630 mA, 125 VAC, 125 VDC, MSF 125, Fast Acting, Radial Leaded
Littelfuse0251.630MAT1L
Fuse Subminiature Very Fast Acting 0.63A 125V Axial 2.8 X 7.11mm Ceramic Ammo Medical CSA/UL
Littelfuse0251.630MXL
Fuse Cartridge Very Fast Acting 0.63A 125V Axial 2.8 X 7.11mm Ceramic Loose Medical CSA/UL
Schurter3404.0008.11
Fuse Chip Fast Acting 0.63A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus

Descriptions

Descriptions of Littelfuse 0272.500H provided by its distributors.

272 Series - MICRO Very Fast-Acting Subminiature Plug-In Fuse, 0.5 A, 125 VAC 125 VDC, TH
Littelfuse SCT
Electric Fuse, Very Fast Blow, 0.5A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO
Fuse Cartridge Very Fast Acting 0.5A 125V Radial 5.97 X 7.3mm Bulk CSA
Pc Board Fuse; Fuse Current:500Ma; Voltage Rating Vac:125V; Product Range:Micro 272 Series; Voltage Rating Vdc:125V; Blow Characteristic:Very Fast Acting; Fuse Case Style:Radial Leaded; Breaking Capacity Current Ac:10Ka Rohs Compliant: Yes |Littelfuse 0272.500H

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN