Lite-On LTST-S220EKT

SMD LED 621nm 130° 2V 20mA Dome Rectangular Transparent Red 2.1mm × 600μm × 600μm
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lite-On LTST-S220EKT.

IHS

Datasheet11 pages12 years ago

Future Electronics

Inventory History

3 month trend:
-1.83%

CAD Models

Download Lite-On LTST-S220EKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-07-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Red 2 x 1.25 mm 0805 140° Water Clear 9 mcd 2 V PCB Surface Mount LED
LED Uni-Color Red 632nm 2-Pin Chip 0805(2012Metric) T/R
598-8110-107F, Dialight, SMD LED 0805 Package, Red Single color SOLD IN INCREMENTS OF 4000. (REEL)
LUMEX SML-LX0805SRC-TR LED, Red, SMD, 1.25mm x 1.4mm, 20 mA, 1.7 V, 660 nm
KingbrightAPT2012EC
LED Uni-Color Red 627nm 2-Pin Chip 0805(2012Metric) T/R
KingbrightAPT2012SRCPRV
LED 640nm 120° 1.85V 20mA Flat Top Rectangular Transparent Red 0805 SMD 2mm × 1.25mm × 750μm

Descriptions

Descriptions of Lite-On LTST-S220EKT provided by its distributors.

SMD LED 621nm 130° 2V 20mA Dome Rectangular Transparent Red 2.1mm × 600μm × 600μm
Single Color LED, Red Orange, Water Clear, 1.7mm
LTST Series 30 mA Water Clear Red Orange Color Standard SMD LED
LED Uni-Color Red Orange 630nm 2-Pin SMD T/R

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • Lite-On Semiconductor
  • LITE-ON TECHNOLOGY CORP
  • LTN
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITE-O
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite-On Semiconducto
  • Lite On Tech
  • LITE-ON ELECTRO