What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. LTST-C230CKT

LED Low-Power Uni-Color Red 660nm 1.8V 2-Pin Chip LED T/R
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. LTST-C230CKT.

IHS

Datasheet0 pages0 years ago

Future Electronics

X-ON

TME

Inventory History

3 month trend:
-0.14%

CAD Models

Download Diodes Inc. LTST-C230CKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LED; RED;25MCD;0.061IN.DIA.;CASE 1206;100MA;1.7V;660NM;160DEG;CLEAR;5V;80MW
LED Uni-Color Red 632nm 2-Pin Chip 1206(3216Metric) T/R
Led Uni-Color Red 2-Pin Chip 1206(3216Metric) T/R
LED Uni-Color Red 640nm 2-Pin Chip 1206(3216Metric) T/R
Single Color LED, Super High Intensity Red, Water Clear, 2mm
KingbrightAPTR3216SURCK
Single-color LEDs; KINGBRIGHT; APTR3216SURCK; Red; 120 °; 1.95 V; 1206

Descriptions

Descriptions of Diodes Inc. LTST-C230CKT provided by its distributors.

LED Low-Power Uni-Color Red 660nm 1.8V 2-Pin Chip LED T/R
Lite-On LED, 3016 (1206), 638 nm, 3.2 x 1.6mm
Single Color LED, Red, Water Clear, 1.6mm
Red 3.2 x 1.6 x 1. 1mm 130° Water Clear 25 mcd 1.8 V Reverse LED SMT
LED,1206,Reverse Mount,Red,10mcd
RS APAC
LED RED CLR CHIP SMD BOTTOM ENT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated