Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. LTST-C170TBKT

Single-color LEDs; LITEON; LTST-C170TBKT; Blue; 130 °; 3.8 V; 0805
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. LTST-C170TBKT.

ODG (Origin Data Global)

Datasheet12 pages12 years ago

IHS

Factory Futures

Future Electronics

TME

Inventory History

3 month trend:
+25.25%

CAD Models

Download Diodes Inc. LTST-C170TBKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-06-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Blue 468nm 2-Pin Chip 0805(2012Metric) T/R
KingbrightAPT2012QBC/D
LED BLUE CLEAR CHIP SMD / Blue 465nm LED Indication - Discrete 3.3V 0805 (2012 Metric)
LED BLUE CLEAR CHIP SMD / Blue 465nm LED Indication - Discrete 3.3V 0805 (2012 Metric)
KingbrightAA3528QBS/D
Single Color LED, Blue, Water Clear, 2.4mm
LED Uni-Color Blue 468nm 2-Pin Chip 0603(1608Metric) T/R
ROUND 503-B SERIES LED -BLUE COLOR,FULL RANK,BULK PACK

Descriptions

Descriptions of Diodes Inc. LTST-C170TBKT provided by its distributors.

Single-color LEDs; LITEON; LTST-C170TBKT; Blue; 130 °; 3.8 V; 0805
Blue 2 x 1.25 x 1.1 mm 130° Water Clear 112 mcd 3.8 V LED Surface Mount
LED Low-Power Uni-Color Blue 468nm 2-Pin Chip LED T/R
Lite-On Blu-rayLED, CHIP LED 0805series, 2012 (0805)encapsulation, wavelength475 nm, 2 x 1.25 x 1.1mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated