Lite-On LTS-6680E

7 Seg Numeric LED Display, 1-Character, Orange Red, 14.2mm
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Lite-On LTS-6680E.

IHS

Datasheet5 pages26 years ago
Datasheet11 pages26 years ago

Jameco (USA)

Alternate Parts

Price @ 1000
$ 0.57
Stock
1
26,091
Authorized Distributors
0
6
Illumination Color
Orange, Red
Red
Case/Package
DIP
DIP
Number of Pins
10
10
Number of Characters
1
1
Element Configuration
Common Cathode
Common Cathode
Forward Voltage
2.8 V
2.8 V
Test Current
20 mA
10 mA
Luminous Intensity
2.4 mcd
2.4 mcd
Wavelength
630 nm
635 nm
Operating Supply Voltage
2.6 V
2.6 V
Max Power Dissipation
75 mW
75 mW

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 10.16mm
Diodes Inc.LTS-6980HR
7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 14.2mm
Lite-OnLTS-4301E
7 Seg Numeric LED Display, 1-Character, Red Orange, 10mm
KingbrightSC05-11SRWA
7 Seg Numeric LED Display, 1-Character, Super Bright Red, 12.7mm
KingbrightSC56-21SRWA
7 Seg Numeric LED Display, 1-Character, Super Bright Red, 14.2mm
EverlightMAN6980
7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 14.22mm

Descriptions

Descriptions of Lite-On LTS-6680E provided by its distributors.

7 Seg Numeric LED Display, 1-Character, Orange Red, 14.2mm
LED DISPLAY,ORANGE,0.56" 630NM,2.4MCD,CC,RHDP,2.1V
Displays Segmented Module 1DIGIT 8LED Red Orange CC 10-Pin DIP
Numeric Display 1-DIG, Red-Org CCRHD
7-SEG.DISPL.RED/ORANGE 1D 14MM

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • Lite-On Semiconductor
  • LITE-ON TECHNOLOGY CORP
  • LTN
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITE-O
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite-On Semiconducto
  • Lite On Tech
  • LITE-ON ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTS6680E