What’s new: Find the right parts faster with our redesigned experience

Learn more

Lite-On LTL-4232

Single Color LED, Green, Transparent, T-1, 3mm

$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lite-On LTL-4232.

IHS

Datasheet0 pages0 years ago

Arrow Electronics

_legacy Avnet

Inventory History

3 month trend:
+8.77%

CAD Models

Download Lite-On LTL-4232 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1985-06-21
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED, Round, Dome, Diffused, Green, TH, 565nm, 60°, 2.2V, 20mA, 2.9mm × 2.9mm × 4.6mm
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Round with Domed Top 1 SINGLE COLOR LED Green LED Indication Discrete 12.7mm 2.2V 20mA 60°

Descriptions

Descriptions of Lite-On LTL-4232 provided by its distributors.

Single Color LED, Green, Transparent, T-1, 3mm
LED Uni-Color Green 565nm 2-Pin T-1
THROUGH HOLE LAMP - 3mm, Single Color Round, Yellow Green, Dom. Wavelength, 569nm, View Angle - 20-deg, Luminous Intensity - 40mcd
Standard LED Green Transparent
569nm 20° 2.1V 10mA circular,with dome transparent green Plugins standard mounting,Through hole mounting 3mm*3mm*6.55mm

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • Lite-On Semiconductor
  • LITE-ON TECHNOLOGY CORP
  • LTN
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITE-O
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite-On Semiconducto
  • Lite On Tech
  • LITE-ON ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTL4232