Lite-On LTL-307EE-012

Single Color LED, High Efficiency Red, Red Transparent, T-1 3/4, 5mm,
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lite-On LTL-307EE-012.

IHS

Datasheet0 pages0 years ago

Future Electronics

Inventory History

3 month trend:
-29.06%

CAD Models

Download Lite-On LTL-307EE-012 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.081
$ 0.048
Stock
22,569
261,223
Authorized Distributors
4
6
Illumination Color
-
Red
Lens Color
-
Red
Case/Package
-
Radial
Number of Pins
2
2
Luminous Intensity
90 mcd
9 mcd
Lens Style
Circular, Colored, Diffused
Circular, Colorless, Diffused, Dome, Tinted
Forward Voltage
2.6 V
2.6 V
Forward Current
30 mA
30 mA
Test Current
10 mA
10 mA
Viewing Angle
40 °
40 °
Dominant Wavelength
623 nm
625 nm

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, High Intensity Red, Water Clear, T-1 3/4, 5mm
LED Uni-Color Super Red 645nm Automotive 2-Pin SMD T/R
LED Uni-Color Yellow 591nm 2-Pin Chip 0603(1608Metric) T/R
LED Uni-Color Green 572nm Automotive 2-Pin SMD T/R
Single Color LED, Yellow, Transparent, T-1, 3mm
Single Color LED, Red, Transparent, T-1 3/4, 5mm

Descriptions

Descriptions of Lite-On LTL-307EE-012 provided by its distributors.

Single Color LED, High Efficiency Red, Red Transparent, T-1 3/4, 5mm,
635nm 40° 2V 20mA circular,with dome transparent red Through hole mounting 5mm*5mm*9.85mm
LED Uni-Color Hi-Eff. Red 635nm 2-Pin T-1 3/4 T/R
2 V 20 mA 40° Viewing Angle Through Hole High Efficiency Red LED
OPTOELECTRONICS - THROUGH HOLE LAMP - 5mm, Single Color Round Type, Red, Dom. Wavelength - 623, View Angle - 40, Luminous Intensity - 90mcd
LAMP LTL-307EE-012 TAPING REEL

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • Lite-On Semiconductor
  • LITE-ON TECHNOLOGY CORP
  • LTN
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITE-O
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite-On Semiconducto
  • Lite On Tech
  • LITE-ON ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTL307EE-012
  • LTL307EE012