Linemaster WP-541-SC

Foot Switch, SPDT, Single Pedal, Maint, 15A, 125VAC, Screw Term, Nautilus Series
$ 1,041.02
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Linemaster WP-541-SC.

Master Electronics

Datasheet2 pages7 years ago

Switches Unlimited

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+410%

Related Parts

HoneywellBE-2RQ1-A4
Industrial Snap Action Switch, Overtravel, Plunger Actuator, SPDT, 25A @ 480V AC Contact Rating
HoneywellV7-1Z19E9
Switch Snap Action SPDT Plunger Quick Connect 25A 277VAC 2.21N Screw Mount
HoneywellV7-1V19E9
Snap Acting/Limit Switch, SPDT, Momentary, 2.46mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount

Descriptions

Descriptions of Linemaster WP-541-SC provided by its distributors.

FOOT SWITCH, SPDT, SINGLE PEDAL, MAINT, 15A, 125VAC, SCREW TERM, NAUTILUS SERIES
Medium Duty Industrial Foot Switch Rugged Aluminum Painted Gray
Nautilus Spdt Momentary Waterproof
SWITCH, FOOT, SPDT, (ON), 20A, 250V; Product Range:Nautilus Series; Contact Configuration:SPDT; Switch Operation:(On); Contact Current Max:20A; Contact Voltage AC Nom:250V; External Height:57.15mm; External Width:108.74mm RoHS Compliant: Yes

Manufacturer Aliases

Linemaster has several brands around the world that distributors may use as alternate names. Linemaster may also be known as the following names:

  • LINEMASTER SWITCH
  • LINEMASTER SWITCH CORP
  • LINEMASTER/LINE ELEC
  • Linemaster Switch Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • WP541SC