What’s new: Find the right parts faster with our redesigned experience

Learn more

Linemaster 971-S

Foot Switch, SPDT, Plastic, Single Stage, Mom, 15A, 250VAC, Aquiline Series
$ 34.11
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Linemaster 971-S.

element14 APAC

Datasheet1 page13 years ago
Datasheet1 page13 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.37%

Related Parts

SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 16A 8VDC 5.6mm PANEL MOUNT
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 2.3mm PANEL MOUNT
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 16A 8VDC 2.2mm PANEL MOUNT
C&K ComponentsCM107J12S205QA
Rocker Switch, SPDT, On-(off), Alternate, Quick Connect Terminal, Rocker Actuator, Panel Mount
C&K ComponentsDA101J12S215QF
Rocker Switch, Spdt, On-On, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
Snap Acting/Limit Switch, Spdt, Momentary, 2.3Mm, Quick Connect Terminal, Pin Plunger Actuator,

Descriptions

Descriptions of Linemaster 971-S provided by its distributors.

FOOT SWITCH, SPDT, PLASTIC, SINGLE STAGE, MOM, 15A, 250VAC, AQUILINE SERIES
SWITCH, FOOT, SPDT, MOM, 15A, 250V; Product Range: -; Contact Configuration: SPDT; Switch Operation: Off-(On); Contact Current Max: 15A; Contact Voltage AC Nom: 250V; External Height: 29.5mm; External Width: 87.4mm; External De
Switch, Foot, Spdt, (On), 15A, 250V; Contacto, Configuración:Spdt; Contacto, Tensión Ac Nom:250V; Contacto, Intensidad Max:15A; Interruptor, Operación:(Encendido); Altura Externa:29.5Mm; Anchura Externa:87.4Mm; Rango De Producto:- |Linemaster 971-S

Manufacturer Aliases

Linemaster has several brands around the world that distributors may use as alternate names. Linemaster may also be known as the following names:

  • LINEMASTER SWITCH
  • LINEMASTER SWITCH CORP
  • LINEMASTER/LINE ELEC
  • Linemaster Switch Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 971-S.
  • 971-S..
  • 971S