What’s new: Find the right parts faster with our redesigned experience

Learn more

Linemaster 632-S

Foot Switch, SPDT, Cast Iron, Black, 20A, 125VAC, Screw Term, Clipper Series
$ 136.7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Linemaster 632-S.

element14 APAC

Datasheet2 pages17 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Related Parts

HoneywellBE-2RQ1-A4
Industrial Snap Action Switch, Overtravel, Plunger Actuator, SPDT, 25A @ 480V AC Contact Rating
HoneywellV7-1Z19E9
Switch Snap Action SPDT Plunger Quick Connect 25A 277VAC 2.21N Screw Mount
HoneywellV7-1V19E9
Snap Acting/Limit Switch, SPDT, Momentary, 2.46mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount
C&K ComponentsHBS2KHF9SP041C
Snap Acting/Limit Switch, Spdt, Momentary, 0.77Mm, Quick Connect Terminal, Pin Plunger Actuator,

Descriptions

Descriptions of Linemaster 632-S provided by its distributors.

FOOT SWITCH, SPDT, CAST IRON, BLACK, 20A, 125VAC, SCREW TERM, CLIPPER SERIES
SWITCH, FOOT, SPDT, (ON), 20A, 250V; Product Range: Clipper Series; Contact Configuration: SPDT; Switch Operation: Off-(On); Contact Current Max: 20A; Contact Voltage AC Nom: 250V; External Height: 38.1mm; External Width: 88.9m
Switch, Foot, Spdt, (On), 20A, 250V; Contacto, Configuración:Spdt; Contacto, Tensión Ac Nom:250V; Contacto, Intensidad Max:20A; Interruptor, Operación:(Encendido); Altura Externa:38.1Mm; Anchura Externa:88.9Mm; Color:Black |Linemaster 632-S

Manufacturer Aliases

Linemaster has several brands around the world that distributors may use as alternate names. Linemaster may also be known as the following names:

  • LINEMASTER SWITCH
  • LINEMASTER SWITCH CORP
  • LINEMASTER/LINE ELEC
  • Linemaster Switch Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 632-S..
  • 632S