What’s new: Find the right parts faster with our redesigned experience

Learn more

Linemaster 632-DA

Foot Switch, SPDT, Cast Iron, Single Stage, Maint, 20A, 125VAC, Clipper Series
$ 131.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Linemaster 632-DA.

Farnell

Datasheet2 pages20 years ago

Electro Sonic

Switches Unlimited

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.82%

Related Parts

SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 16A 8VDC 5.6mm PANEL MOUNT
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 2.3mm PANEL MOUNT
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 16A 8VDC 2.2mm PANEL MOUNT
C&K ComponentsCM107J12S205QA
Rocker Switch, SPDT, On-(off), Alternate, Quick Connect Terminal, Rocker Actuator, Panel Mount
Snap Acting/Limit Switch, Spdt, Momentary, 2.3Mm, Quick Connect Terminal, Pin Plunger Actuator,
C&K ComponentsDA101J12S215QF
Rocker Switch, Spdt, On-On, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount

Descriptions

Descriptions of Linemaster 632-DA provided by its distributors.

FOOT SWITCH, SPDT, CAST IRON, SINGLE STAGE, MAINT, 20A, 125VAC, CLIPPER SERIES
Switch Foot N.O./N.C. SPDT 20A 250VAC Maintained Cable
FOOT OP SW, 20A, SPDT, ON-OFF;
SWITCH, FOOT, SPDT, ON-OFF, 20A, 250V; Product Range:Clipper Series; Contact Configuration:SPDT; Switch Operation:On-Off; Contact Current Max:20A; Contact Voltage AC Nom:250V; External Height:38.1mm; External Width:88.9m

Manufacturer Aliases

Linemaster has several brands around the world that distributors may use as alternate names. Linemaster may also be known as the following names:

  • LINEMASTER SWITCH
  • LINEMASTER SWITCH CORP
  • LINEMASTER/LINE ELEC
  • Linemaster Switch Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 632-DA.
  • 632DA