What’s new: Find the right parts faster with our redesigned experience

Learn more

Linemaster 491-S

Foot Switch, SPDT, Single Pedal, IP20, No Guard, 10A, 125/250VAC, Compact Series
$ 85.26

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Linemaster 491-S.

Farnell

Datasheet1 page13 years ago
Datasheet1 page20 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.90%

Related Parts

HoneywellV7-7B17D8-201
Switch, Miniature, Basic, SPDT, Roller Lever, 0.81 Inches, QC 0.187 Inches
HoneywellV7-1B17D8
Switch Snap Action SPDT Plunger Quick Connect 11A 277VAC 250VDC 1.47N Screw Mount
HoneywellV7-1B17D8-263
Snap Action Switch - V7 Series, SPDT, Lever Roller, 11A, Miniature
APEM 3636NF/2 Toggle Switch, 3600NF Series, Non Illuminated, SPDT, On-On, Panel, 12 A
Switch Toggle ON OFF ON SPDT Round Lever Quick Conn/Solder Lug 12A 250VAC 28VDC Panel Mount with Threads
Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw 11A 250VAC 250VDC 1.96N Screw Mount

Descriptions

Descriptions of Linemaster 491-S provided by its distributors.

FOOT SWITCH, SPDT, SINGLE PEDAL, IP20, NO GUARD, 10A, 125/250VAC, COMPACT SERIES
Light Duty Foot Switch Steel Black
Foot Op Sw, 10A, Spdt, (On); |Linemaster 491-S
ALUM HOUSING 2 1/8" X 2 1/2" X 1 1/8"
SWITCH, FOOT, SPDT, 10A, 250VAC; Product Range: -; Contact Configuration: SPDT; Switch Operation: Momentary Spring Return; Contact Current Max: 10A; Contact Voltage AC Nom: 250V; External Height: 73.2mm; External Width: 63.5mm;

Manufacturer Aliases

Linemaster has several brands around the world that distributors may use as alternate names. Linemaster may also be known as the following names:

  • LINEMASTER SWITCH
  • LINEMASTER SWITCH CORP
  • LINEMASTER/LINE ELEC
  • Linemaster Switch Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 491-S.
  • 491-S..
  • 491S