Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices / Linear Technology LTC6912CDE-2

Dual Programmable Gain Amplifiers with Serial Digital Interface | IC OPAMP PGA 2 CIRCUIT 12DFN

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC6912CDE-2.

Linear Technology

Technical Drawing1 page20 years ago
Datasheet24 pages20 years ago

Alternate Parts

Price @ 1000
$ 4.67
$ 4.67
Stock
99,407
174,532
174,532
Authorized Distributors
0
6
6
Gain
-
-
-
Input Offset Voltage (Vos)
-
125 µV
125 µV
Common Mode Rejection Ratio
-
55 dB
55 dB
-3db Bandwidth
-
-
-
Bandwidth
-
-
-
Gain Bandwidth Product
-
30 MHz
30 MHz
Slew Rate
-
-
-
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
10.5 V
10.5 V
Power Supply Rejection Ratio (PSRR)
-
60 dB
60 dB
Interface
-
-
-
Case/Package
DFN
DFN
DFN
Nominal Gain Bandwidth Product
-
-
-
Input Bias Current
-
-
-

Descriptions

Descriptions of Analog Devices / Linear Technology LTC6912CDE-2 provided by its distributors.

Dual Programmable Gain Amplifiers with Serial Digital Interface | IC OPAMP PGA 2 CIRCUIT 12DFN
IC OPAMP PGA 2 CIRCUIT 12DFN Programmable Gain IC Data Acquisition 12-DFN (4x3)
Analog Circuit, 2 Func, CMOS, PDSO12

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6912CDE2