Analog Devices / Linear Technology LTC6906CS6#PBF

LTC6906 - Micropower, 10kHz to 1MHz Resistor Set Oscillator in SOT-23

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC6906CS6#PBF.

Linear Technology

Datasheet14 pages14 years ago
Technical Drawing1 page21 years ago

Component Distributors Inc.

CAD Models

Download Analog Devices / Linear Technology LTC6906CS6#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.895
$ 2.895
Stock
301
267,036
267,036
Authorized Distributors
0
6
6
Case/Package
TSOT
TSOT
TSOT
Number of Pins
6
6
6
Logic Function
-
-
-
Frequency
1 MHz
1 MHz
1 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
2.25 V
2.25 V
2.25 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices / Linear Technology LTC6906CS6#PBF provided by its distributors.

LTC6906 - Micropower, 10kHz to 1MHz Resistor Set Oscillator in SOT-23
IC, PROG OSC, 1MHZ, 5.5V, TSOT-23-6; Fre; IC, PROG OSC, 1MHZ, 5.5V, TSOT-23-6; Frequency:1MHz; Supply Voltage Range:2.25V to 5.5V; Digital IC Case Style:TSOT-23; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; MSL:MSL 1 - Unlimited; Leaded Process Compatible:Yes
The LTC6906 is a precision programmable oscillator that is versatile, compact and easy-to-use. Micropower operation benefits portable and battery-powered equipment. At 100kHz, the LTC6906 consumes 12µA on a 3.3V supply. A single resistor programs the oscillator frequency over a 10:1 range with better than 0.5% initial accuracy. The output frequency can be divided by 1, 3 or 10 to span a 100:1 total frequency range, 10kHz to 1MHz. No decoupling capacitor is needed in most cases, yielding an extremely compact solution occupying less than 20mm2. Contact LTC Marketing for a version of the part with a shutdown feature or lower frequency operation. The LTC6906 is available in the 6-lead SOT-23 (ThinSOT) package. Applications Low Cost Precision Programmable Oscillator Rugged, Compact Micropower Replacement for Crystal and Ceramic Oscillators High Shock and Vibration Environments Portable and Battery-Powered Equipment PDAs and Cellular Phones

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6906CS6PBF