What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices / Linear Technology LTC6900IS5#PBF

LTC6900 - Low Power, 1kHz to 20MHz Resistor Set SOT-23 Oscillator

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC6900IS5#PBF.

Farnell

Datasheet12 pages16 years ago
Datasheet12 pages23 years ago

Linear Technology

Component Distributors Inc.

CAD Models

Download Analog Devices / Linear Technology LTC6900IS5#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.78
$ 3.78
Stock
13,658
213,948
213,948
Authorized Distributors
0
5
5
Case/Package
TSOT
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
-
-
-
Frequency
20 MHz
20 MHz
20 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices / Linear Technology LTC6900IS5#PBF provided by its distributors.

LTC6900 - Low Power, 1kHz to 20MHz Resistor Set SOT-23 Oscillator
Silicon Oscillator - 0.001MHz to 20MHz CMOS Automotive 5-Pin TSOT-23 T/R
Cut Tape Low Power 1kHz - 20MHz Prec. Oscillator
CMOS Output Clock Oscillator, 0.001MHz Min, 20MHz Max
Oscillator, 20Mhz, 5.5V, Tsot-23-5
Analog Circuit, 1 Func, CMOS, PDSO5
The LTC6900 is a precision, low power oscillator that is easy to use and occupies very little PC board space. The oscillator frequency is programmed by a single external resistor (RSET). The LTC6900 has been designed for high accuracy operation (≤1.5% frequency error) without the need for external trim components. The LTC6900 operates with a single 2.7V to 5.5V power supply and provides a rail-to-rail, 50% duty cycle square wave output. The CMOS output driver ensures fast rise/fall times and rail-to-rail switching. The frequency-setting resistor can vary from 10kΩ to 2MΩ to select a master oscillator frequency between 100kHz and 20MHz (5V supply). The three-state DIV input determines whether the master clock is divided by 1, 10 or 100 before driving the output, providing three frequency ranges spanning 1kHz to 20MHz (5V supply). The LTC6900 features a proprietary feedback loop that linearizes the relationship between RSET and frequency, eliminating the need for tables to calculate frequency. T Applications Portable and Battery-Powered Equipment PDAs Cell Phones Low Cost Precision Oscillator Charge Pump Driver Switching Power Supply Clock Reference Clocking Switched Capacitor Filters Fixed Crystal Oscillator Replacement Ceramic Oscillator Replacement

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD