Analog Devices / Linear Technology LTC4100EG

Switching Battery Charger Controller Li-Ion/Li-Pol/NiCd/NiMH 4000mA 3.5V to 26V 24-Pin SSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC4100EG.

Nu Horizons

Datasheet30 pages16 years ago

Component Distributors Inc.

Linear Technology

iiiC

CAD Models

Download Analog Devices / Linear Technology LTC4100EG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.53
$ 11.53
Stock
99,064
245,352
245,352
Authorized Distributors
0
4
4
Max Input Voltage
28 V
28 V
28 V
Min Input Voltage
6 V
6 V
6 V
Case/Package
-
-
-
Max Charge Current
4 A
4 A
4 A
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
-
1
1
Mount
-
-
-
Packaging
Bulk
Tape and Reel
Tape and Reel

Related Parts

Analog Devices / Linear TechnologyLTC4101EG#PBF
Switching Battery Charger Controller Li-Ion/Li-Pol/NiCd/NiMH 4000mA 5.504V 24-Pin SSOP Tube
Analog DevicesLT1505CG#PBF
Battery Charger Controller Lead-Acid/Li-Ion/Li-Pol/NiCD/NiMH 4000mA 28-Pin SSOP

Descriptions

Descriptions of Analog Devices / Linear Technology LTC4100EG provided by its distributors.

Switching Battery Charger Controller Li-Ion/Li-Pol/NiCd/NiMH 4000mA 3.5V to 26V 24-Pin SSOP
Contains Lead RoHS Compliant Bulk battery management 85C 28V 4A
IC,Battery Management,CMOS,SSOP,24PIN,PLASTIC
LTC4100 - Smart Battery Charger Controller
Smart-Battery Charger with SMBus Interface
IC SMART BATTERY CHARGER 24-SSOP
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO24

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD