Analog Devices / Linear Technology LTC4101EG#PBF

Switching Battery Charger Controller Li-Ion/Li-Pol/NiCd/NiMH 4000mA 5.504V 24-Pin SSOP Tube
$ 5.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC4101EG#PBF.

Augswan

Datasheet30 pages16 years ago

Component Distributors Inc.

Linear Technology

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices / Linear Technology LTC4101EG#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.31
$ 5.43
Stock
182,266
100,224
Authorized Distributors
1
1
Max Input Voltage
28 V
28 V
Min Input Voltage
6 V
6 V
Case/Package
-
-
Max Charge Current
4 A
4 A
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
1
-
Mount
-
-
Packaging
-
Tape and Reel

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Analog DevicesLT1505CG-1#PBF
Battery Charger Controller Lead-Acid/Li-Ion/Li-Pol/NiCD/NiMH 4000mA 28-Pin SSOP
Analog DevicesLT1505CG#PBF
Battery Charger Controller Lead-Acid/Li-Ion/Li-Pol/NiCD/NiMH 4000mA 28-Pin SSOP

Descriptions

Descriptions of Analog Devices / Linear Technology LTC4101EG#PBF provided by its distributors.

Switching Battery Charger Controller Li-Ion/Li-Pol/NiCd/NiMH 4000mA 5.504V 24-Pin SSOP Tube
SMART BATT CHARGER, SINGLE, 24SSOP; Battery Management Function:Charger; Battery Type:Li-Ion; Voltage, Input Max:28V; Max Charge Current:4A; Voltage, Output Max:5.5V; No. of Series Cells:1; Voltage, Supply Min:6V; Voltage, Supply ;RoHS Compliant: Yes
The LTC4101 Smart Battery Charger is a single chip charging solution that dramatically simplifies construction of an SBS compliant system. The LTC4101 implements a Level 2 charger function whereby the charger can be programmed by the battery or by the host. A SafetySignal on the battery being charged is monitored for temperature, connectivity and battery type information. The SMBus interface remains alive when the AC power adapter is removed and responds to all SMBus activity directed to it, including SafetySignal status (via the ChargerStatus command). The charger also provides an interrupt to the host whenever a status change is detected (e.g., battery removal, AC adapter connection). Charging current and voltage are restricted to chemistry specific limits for improved system safety and reliability. Limits are programmable by two external resistors. Additionally, the maximum average current from the AC adapter is programmable to avoid overloading the adapter when simultaneously supplying load current and charging current. When supplying system load current, charging current is automatically reduced to prevent adapter overload. Applications Portable Instruments and Computers Data Storage Systems and Battery Backup Servers

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4101EGPBF