Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices / Linear Technology LTC1345CSW

Differential,RS-422,RS-485,V.35 5.25V 4.75V 15MBd SOP SMD mount 2.34mm(height)
$ 14.841

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1345CSW.

Linear Technology

Technical Drawing1 page21 years ago
Datasheet12 pages26 years ago

Jameco (USA)

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 14.841
$ 19.81
$ 19.81
Stock
15,148
101,743
101,743
Authorized Distributors
1
5
5
Case/Package
-
-
-
Number of Pins
-
28
28
Logic Function
-
-
-
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
-
-
-
Number of Receivers
-
3
3
Data Rate
-
10 Mbps
10 Mbps
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1345CSW provided by its distributors.

Differential,RS-422,RS-485,V.35 5.25V 4.75V 15MBd SOP SMD mount 2.34mm(height)
IC,LINE TRANSCEIVER,CMOS,3 DRIVER,3 RCVR,SOP,28PIN,PLASTIC
IC TXRX V.35 SINGL SUPPLY 28SOIC
LTC1345 - Single Supply V.35 Transceiver
Single supply V.35 diff. xcvr W/SD<NV

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD