What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices / Linear Technology LT3467EDDB#PBF

Switching Regulator, Current-mode, 2.5A, 1600kHz Switching Freq-Max, PDSO8
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT3467EDDB#PBF.

Upverter

Datasheet18 pages16 years ago

Analog Devices

Linear Technology

Arrow Electronics

Component Distributors Inc.

CAD Models

Download Analog Devices / Linear Technology LT3467EDDB#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.73
$ 3.73
Stock
6,902
243,456
243,456
Authorized Distributors
0
6
6
Case/Package
-
DFN
DFN
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
1.6 MHz
1.3 MHz
1.3 MHz
Min Input Voltage
2.2 V
2.4 V
2.4 V
Max Input Voltage
-
-
-
Min Output Voltage
-
1.255 V
1.255 V
Max Output Voltage
-
40 V
40 V
Efficiency
-
-
-
Synchronous Rectifier
-
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT3467EDDB#PBF.

Descriptions

Descriptions of Analog Devices / Linear Technology LT3467EDDB#PBF provided by its distributors.

Switching Regulator, Current-mode, 2.5A, 1600kHz Switching Freq-Max, PDSO8
SP-SWREG/Monolithic Cut Tape 1.3MHz Boost Converter in DFN-8 w/ Integrated Soft-Start
LT3467 - 1.1A Step-Up DC/DC Converter with Integrated Soft-Start

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3467EDDBPBF