Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices LT3023EDD

Adjustable Positive LDO Regulator, 2 Output, 1.22V1 Min, 1.22V2 Min, 20V1 Max, 20V2 Max, PDSO10

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3023EDD.

Upverter

Datasheet16 pages18 years ago

Augswan

Linear Technology

iiiC

Component Distributors Inc.

CAD Models

Download Analog Devices LT3023EDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.01
$ 4.01
Stock
226,533
218,239
218,239
Authorized Distributors
0
6
6
Polarity
Positive
-
-
Output Type
-
-
-
Number of Regulators
2
2
2
Max Output Voltage
20 V
20 V
20 V
Min Output Voltage
1.22 V
1.22 V
1.22 V
Output Voltage
20 V
20 V
20 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
300 mV
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB
Case/Package
DFN
DFN
DFN
Number of Pins
10
10
10
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
20 V
20 V
20 V

Related Parts

Analog DevicesLT3027IDD#PBF
LDO Regulator Pos 1.22V to 20V1.22V to 20V 0.1A/0.1A Automotive 10-Pin DFN EP
Analog Devices / Linear TechnologyLT3027EDD
LDO Regulator Pos 1.22V to 20V1.22V to 20V 0.1A/0.1A Automotive 10-Pin DFN EP
Analog DevicesLT3024EDE
LDO Regulator Pos 1.22V to 20V 0.1A/0.5A 12-Pin DFN EP
Dual Ucap Ldo 10 Vdfn 2.5X2.5X0.9Mm T/R; |Microchip Technology MIC5264-MFYML-TR
Dual Ucap Ldo 10 Vdfn 3X3X0.9Mm T/R; |Microchip Technology MIC2214-SGYML-TR
Dual, 300Ma Low Cost Ldo 8 X2Dfn 1.6X1.2X0.4Mm T/R Rohs Compliant: Yes |Microchip MIC5398-P4YMX-TR

Descriptions

Descriptions of Analog Devices LT3023EDD provided by its distributors.

Adjustable Positive LDO Regulator, 2 Output, 1.22V1 Min, 1.22V2 Min, 20V1 Max, 20V2 Max, PDSO10
LT3023 - Dual 100mA, Low Dropout, Low Noise, Micropower Regulator
IC,VOLT REGULATOR,ADJUSTABLE,+1.2 TO 20V,BIPOLAR,LLCC,10PIN,PLASTIC
Contains Lead Positive Non-RoHS Compliant Bulk Linear Voltage Regulator IC 65dB 125C 100mA 300mV
IC REG LINEAR POS ADJ 10DFN "Linear Voltage Regulator IC Positive Adjustable 2 Output 100mA, 100mA 10-DFN (3x3)"

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated