What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices / Linear Technology LT1800CS8

LT1800 - 80MHz, 25V/µs Low Power Rail-to-Rail Input and Output Precision Op Amp

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1800CS8.

Upverter

Datasheet18 pages16 years ago

IHS

Linear Technology

iiiC

CAD Models

Download Analog Devices / Linear Technology LT1800CS8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.55
Stock
4,500
94,997
Authorized Distributors
0
5
Case/Package
SOP
-
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
11 V/µs
25 V/µs
Gain Bandwidth Product
70 MHz
70 MHz
Input Offset Voltage (Vos)
4 mV
350 µV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
105 dB
85 dB
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
6.3 V
12.6 V
Operating Supply Current
1.8 mA
1.8 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2001-10-11

Descriptions

Descriptions of Analog Devices / Linear Technology LT1800CS8 provided by its distributors.

LT1800 - 80MHz, 25V/µs Low Power Rail-to-Rail Input and Output Precision Op Amp
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8
IC,Operational Amplifier,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC
IC OPAMP GP 70MHZ RRO 8SO

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD