What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LT1800CS8#PBF

Op Amp Single High Speed Amplifier R-R I/O ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
$ 2.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1800CS8#PBF.

SHENGYU ELECTRONICS

Datasheet18 pages16 years ago

Analog Devices

Nu Horizons

Linear Technology

Jameco (USA)

Inventory History

3 month trend:
-57.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1800CS8#PBF.

Related Parts

Analog DevicesLT1800IS8#PBF
Op Amp Single High Speed Amplifier R-R I/O ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
Analog DevicesLT6220IS8#PBF
Op Amp Single Precision Amplifier R-R I/O ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
MicrochipMCP661-E/SN
MCP661 Series 5.5 V 60 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
Texas InstrumentsLMH6645MA/NOPB
Single Channel, 2.7V, 650µA, 55MHz, Rail-to-Rail Input and Output Amplifier 8-SOIC -40 to 85
MicrochipMCP651-E/SN
MCP651 Series 5.5 V 50 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
Texas InstrumentsLMH6645MAX/NOPB
Single Channel, 2.7V, 650µA, 55MHz, Rail-to-Rail Input and Output Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices LT1800CS8#PBF provided by its distributors.

Op Amp Single High Speed Amplifier R-R I/O ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
OP Amp Single General Purpose Rail to Rail I/O ±6.3 Volt12.6 Volt 8-Pin SOIC N
ROHS3Compliant R-PDSO-G8 LT1800 Matte Tin (Sn) op amp buffer circuit 4.9mm 1.8mA -6.3V 70000kHz
80MHz, 25V/µs Low Power Rail-to-Rail Input and Output Precision Op Amp
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8
Precision Operational Amplifier
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:25V/µs; Supply Voltage Max:12.6V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Bandwidth:80MHz; Leaded Process Compatible:Yes; Offset Voltage:0.075mV ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1800CS8-PBF