What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices / Linear Technology LT1638IDD

LT1638 - 1.2MHz, 0.4V/μs Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps
$ 5.13

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1638IDD.

IHS

Datasheet18 pages14 years ago

iiiC

Linear Technology

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.13
$ 6.092
Stock
68,451
252,072
Authorized Distributors
1
5
Case/Package
DFN
DFN
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.17 V/µs
0.38 V/µs
Gain Bandwidth Product
1.075 MHz
1.075 MHz
Input Offset Voltage (Vos)
1.45 mV
450 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
Common Mode Rejection Ratio
88 dB
80 dB
Min Supply Voltage
2.5 V
-400 mV
Max Supply Voltage
22 V
44 V
Operating Supply Current
205 µA
205 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1998-06-01

Descriptions

Descriptions of Analog Devices / Linear Technology LT1638IDD provided by its distributors.

LT1638 - 1.2MHz, 0.4V/μs Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps
Operational Amplifier, 2 Func, 1450uV Offset-Max, BIPolar, PDSO8
IC,Operational Amplifier,DUAL,BIPOLAR,LLCC,8PIN,PLASTIC
OPERATIONAL AMPLIFIER
IC OPAMP GP 2 CIRCUIT 8DFN
LT1638IDD LINEAR

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD