What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LT1638IDD#PBF

ROHS3Compliant EAR99 LT1638 Matte Tin (Sn) op amp amplifier circuit 3mm 0.7mA 450muV 1200kHz
$ 6.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1638IDD#PBF.

Upverter

Datasheet18 pages14 years ago
Technical Drawing1 page17 years ago

Analog Devices

Component Distributors Inc.

Augswan

Farnell

Inventory History

3 month trend:
-13.60%

CAD Models

Download Analog Devices LT1638IDD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.092
$ 5.13
Stock
256,419
68,466
Authorized Distributors
5
1
Case/Package
DFN
DFN
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.38 V/µs
0.17 V/µs
Gain Bandwidth Product
1.075 MHz
1.075 MHz
Input Offset Voltage (Vos)
450 µV
1.45 mV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
Common Mode Rejection Ratio
80 dB
88 dB
Min Supply Voltage
-400 mV
2.5 V
Max Supply Voltage
44 V
22 V
Operating Supply Current
205 µA
205 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1638IDD#PBF.

Related Parts

Analog DevicesLT1490ACDD#PBF
Op Amp Dual Micropower Amplifier R-R I/O ±22V/44V Automotive 8-Pin DFN EP Tube
STMicroelectronicsTSX562IQ2T
ROHS3Compliant EAR99 TSX562 Tape & Reel (TR) op amp amplifier circuit 2mm 0.0001muA 1mV 800kHz
Texas InstrumentsOPA2314ASDRBTEP
Enhanced product, dual, 5.5-V, 3-MHz, RRIO operational amplifier 8-SON -40 to 150
Analog DevicesLTC6241HVIDD#PBF
Op Amp Dual Low Noise Amplifier R-R O/P ±5.5V/11V Automotive 8-Pin DFN EP Tube
Analog DevicesLT6014CDD#PBF
Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin DFN EP Tube
STMicroelectronicsTSV852IQ2T
Low-power, high accuracy, general-purpose operational amplifier

Descriptions

Descriptions of Analog Devices LT1638IDD#PBF provided by its distributors.

ROHS3Compliant EAR99 LT1638 Matte Tin (Sn) op amp amplifier circuit 3mm 0.7mA 450muV 1200kHz
Op Amp Dual Low Power Amplifier R-R I/O ±22V/44V Automotive 8-Pin DFN EP Tube
1.2MHz, 0.4V/μs Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps
Operational Amplifier, 2 Func, 1550uV Offset-Max, BIPolar, PDSO8
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Power; Gain Bandwidth -3db:1.2MHz; Slew Rate:0.38V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:44V; No. of Pins:8 ;RoHS Compliant: Yes
OP AMP, RRIO, 44VIN, 1.2MHZ, 8DFN; Op Amp Type:Micropower; No. of Amplifiers:2; Bandwidth:1.2MHz; Slew Rate:0.4V/µs; Supply Voltage Range:± 1.5V to ± 22V; Amplifier Case Style:DFN; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012); Base Number:638

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1638IDDPBF