What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices / Linear Technology LT1611CS5

Switching Regulator, Current-mode, 0.8A, 1800kHz Switching Freq-Max, BIPolar, PDSO5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1611CS5.

Upverter

Datasheet12 pages26 years ago

Linear Technology

Component Distributors Inc.

CAD Models

Download Analog Devices / Linear Technology LT1611CS5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.35
$ 4.35
Stock
135,636
287,310
287,310
Authorized Distributors
0
6
6
Case/Package
TSOT
TSOT
TSOT
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
-
150 mA
150 mA
Switching Frequency
1.8 MHz
1.8 MHz
1.8 MHz
Min Input Voltage
900 mV
900 mV
900 mV
Max Input Voltage
-
10 V
10 V
Min Output Voltage
-
-34 V
-34 V
Max Output Voltage
-
-5 V
-5 V
Efficiency
-
-
-
Synchronous Rectifier
-
No
No

Descriptions

Descriptions of Analog Devices / Linear Technology LT1611CS5 provided by its distributors.

Switching Regulator, Current-mode, 0.8A, 1800kHz Switching Freq-Max, BIPolar, PDSO5
LT1611 - Inverting 1.4MHz Switching Regulator in 5-Lead SOT-23
Conv DC-DC Single Inv 0.9V to 10V 5-Pin TSOT-23
IC REG MULTI CONFG INV ADJ SOT23
cut tape 1.4MHz Inverting Sw Reg.
IC SUPERVISOR 1 CHANNEL 8TSSOP

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD