Analog Devices / Linear Technology LT1360CS8

50MHZ, 800V/MICRO SECOND OP AMP Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDSO8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1360CS8.

Upverter

Datasheet16 pages26 years ago

Arrow Electronics

Linear Technology

iiiC

Jameco (USA)

CAD Models

Download Analog Devices / Linear Technology LT1360CS8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.783
Stock
70,981
238,334
Authorized Distributors
0
6
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
800 V/µs
800 V/µs
Gain Bandwidth Product
37 MHz
37 MHz
Input Offset Voltage (Vos)
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
93 dB
93 dB
Common Mode Rejection Ratio
79 dB
79 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
4 mA
4 mA

Related Parts

Analog DevicesADA4895-1ARZ
Op Amp Single Low Power Amplifier R-R O/P ±5V/10V 8-Pin SOIC N Tube
Analog DevicesADA4895-1ARZ-R7
Op Amp Single Low Power Amplifier R-R O/P ±5V/10V 8-Pin SOIC N T/R
Analog DevicesLT1812IS8#PBF
LT1812 - 3mA, 100MHz, 750V/µs Operational Amplifier with Shutdown
Texas InstrumentsTHS4631DDA
High Speed FET-Input Operational Amplifier 8-SO PowerPAD -40 to 85
EL5171 Series 250 MHz 5 V 800 µs Slew 8 mA Differential Driver - SOIC-8
SP Amp DIFF Line Driver Amp Single ±6V/11V 8-Pin SOIC T/R

Descriptions

Descriptions of Analog Devices / Linear Technology LT1360CS8 provided by its distributors.

50MHZ, 800V/MICRO SECOND OP AMP Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDSO8
Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N
IC,Operational Amplifier,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1360CS-8