Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices / Linear Technology LT1167ACS8#TR

Instrumentation Amplifier, 1 Func, 60uV Offset-Max, 1MHz Band Width, BIPolar, PDSO8

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1167ACS8#TR.

IHS

Datasheet22 pages15 years ago

Linear Technology

iiiC

CAD Models

Download Analog Devices / Linear Technology LT1167ACS8#TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.32
$ 13.32
Stock
231
234,813
234,813
Authorized Distributors
0
4
4
Case/Package
SOP
-
-
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1.2 V/µs
1.2 V/µs
1.2 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
60 µV
15 µV
15 µV
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
105 dB
Common Mode Rejection Ratio
88 dB
90 dB
90 dB
Min Supply Voltage
4.6 V
4.6 V
4.6 V
Max Supply Voltage
20 V
40 V
40 V
Operating Supply Current
900 µA
900 µA
900 µA

Descriptions

Descriptions of Analog Devices / Linear Technology LT1167ACS8#TR provided by its distributors.

Instrumentation Amplifier, 1 Func, 60uV Offset-Max, 1MHz Band Width, BIPolar, PDSO8
LT1167 - Single Resistor Gain Programmable, Precision Instrumentation Amplifier
IC OPAMP INSTR 1MHZ 8SO

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD