Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices / Linear Technology LT1167ACS8

LT1167 - Single Resistor Gain Programmable, Precision Instrumentation Amplifier

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1167ACS8.

Upverter

Datasheet22 pages15 years ago

Linear Technology

Arrow Electronics

iiiC

Jameco (USA)

CAD Models

Download Analog Devices / Linear Technology LT1167ACS8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.32
$ 13.32
Stock
64,295
230,391
230,391
Authorized Distributors
0
5
5
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1.2 V/µs
1.2 V/µs
1.2 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
15 µV
15 µV
15 µV
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
105 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
4.6 V
4.6 V
4.6 V
Max Supply Voltage
40 V
40 V
40 V
Operating Supply Current
900 µA
900 µA
900 µA

Descriptions

Descriptions of Analog Devices / Linear Technology LT1167ACS8 provided by its distributors.

LT1167 - Single Resistor Gain Programmable, Precision Instrumentation Amplifier
Contains Lead SOIC RoHS Compliant (Amplifier Type) Amplifier 90dB 1.2V/mus 70C 1TOhm
Instrumentation Amplifier, 1 Func, 60uV Offset-Max, 1MHz Band Width, BIPolar, PDSO8
IC,Instrumentation Amplifier,SINGLE,SOP,8PIN,PLASTIC

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD