Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices / Linear Technology LT1086CT-3.6

LT1086 - 1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1086CT-3.6.

IHS

Datasheet16 pages22 years ago

Linear Technology

CAD Models

Download Analog Devices / Linear Technology LT1086CT-3.6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.49
Stock
24,345
163,406
Authorized Distributors
0
5
Polarity
Positive
Positive
Output Type
-
-
Number of Regulators
1
-
Max Output Voltage
3.636 V
-
Min Output Voltage
3.5 V
-
Output Voltage
3.6 V
3.6 V
Output Current
1.5 A
1.5 A
Dropout Voltage
1.5 V
1.3 V
Power Supply Rejection Ratio (PSRR)
72 dB
72 dB
Case/Package
TO-220
-
Number of Pins
3
3
Min Input Voltage
4.75 V
2.55 V
Max Input Voltage
18 V
25 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01

Descriptions

Descriptions of Analog Devices / Linear Technology LT1086CT-3.6 provided by its distributors.

LT1086 - 1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V
Fixed Positive LDO Regulator, 3.6V, 1.5V Dropout, BIPolar, PSFM3
IC,VOLT REGULATOR,FIXED,+3.6V,BIPOLAR,SIP,3PIN,PLASTIC
IC REG LDO 3.6V 1.5A TO220-3
LT1086CT-3.6 LINEAR

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1086CT-36
  • LT1086CT3.6
  • LT1086CT36