Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices / Linear Technology LM301AH

Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY8
Obsolete
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for LM301AH. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LM301AH.

IHS

Datasheet6 pages17 years ago

CAD Models

Download Analog Devices / Linear Technology LM301AH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.33
$ 1.33
Stock
0
179,282
179,282
Authorized Distributors
0
1
1
Case/Package
TO-99
-
-
Number of Pins
-
-
-
Number of Circuits
1
-
-
Slew Rate
0.25 V/µs
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
10 mV
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
18 V
-
-
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)

Descriptions

Descriptions of Analog Devices / Linear Technology LM301AH provided by its distributors.

Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY8

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD