Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

LEMO PHG.1B.307.CLLD62Z

Lemo circular connector socket, 1Bseries, 7Core, Cable installation, welding
$ 39.036
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO PHG.1B.307.CLLD62Z.

IHS

Datasheet3 pages6 years ago

Electro Sonic

LEMO

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-15.91%

CAD Models

Download LEMO PHG.1B.307.CLLD62Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Circular, Receptacle, 7 Way, Jam Nut; |Souriau-Sunbank / Eaton UTS710E7S
UTS Series,7Way Cable Mount Conn RECP, Pin Contacts, Size 10,Bayonet, MIL-DTL-26482
Amphenol IndustrialPT01A-10-6S(SR)
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT01A-10-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT01A-10-6S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT06E-10-6S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug

Descriptions

Descriptions of LEMO PHG.1B.307.CLLD62Z provided by its distributors.

Lemo circular connector socket, 1Bseries, 7Core, Cable installation, welding
Circular Connector, 7 Contact(s), Brass, Female, Solder Terminal, Receptacle
Circular Push Pull Connectors 7P SOLDER SCKT RECPT CABLE COLLET 6.2MM
Conn Circular F 7 POS Solder ST Cable Mount 7 Terminal 1 Port
Socket, In-Line, 1B, 7Way, Product Range; |Lemo PHG.1B.307.CLLD62Z
CONN RCPT FMALE 7P GOLD SLDR CUP
SOCKET, IN-LINE, 1B, 7WAY; Product Range: 1B Series; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 7Contacts; Circular Contact Type: Solder Socket; Coupling Style: Push-Pull; Connector Body Material

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU