LEM HY 15-P

Current Transducer, Ipn = 15, Mechanical Mount = Pcb
$ 16.891
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM HY 15-P.

IHS

Datasheet4 pages5 years ago

element14 APAC

Sager Electronics

Farnell

CAD Models

Download LEM HY 15-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Introduction Date2006-10-27
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-10-01
LTD Date2028-04-01

Related Parts

Current Sensor Current Sensor AC/DC Current ±15V 6-Pin
SENSOR CURRENT HALL 15A AC/DC / Current Sensor 15A 1 Channel Hall Effect, Open Loop Bidirectional Module
SENSOR CURRENT HALL 15A AC/DC / Current Sensor 15A 1 Channel Hall Effect, Open Loop Bidirectional Module
Closed Loop Current Sensor AC/DC Current 5V 12-Pin
Closed Loop Current Sensor AC/DC Current 5V 14-Pin
Current Sensor Current Sensor DC Current 5V

Descriptions

Descriptions of LEM HY 15-P provided by its distributors.

CURRENT TRANSDUCER, IPN = 15, MECHANICAL MOUNT = PCB
SENSOR CURRENT HALL 15A AC/DC
CURRENT SENSOR HE/OL 15A
CURRENT TRANSDUCER, 15A; Accuracy %: 1%; SVHC: No SVHC (15-Jan-2018); Current Consumption: 10mA; Current Range AC: DC, AC, Pulsed, Mixed; Current Range DC: DC, AC, Pulsed, Mixed; Current Rating: 15A; External Depth: 12mm; Exter
Current Sensor
CURRENT TRANSDUCER, 15A; Current Measuring Ranges, AC:DC, AC, Pulsed, Mixed; Current Measuring Ranges, DC:DC, AC, Pulsed, Mixed; Current Consumption:10mA; Frequency, Max:50kHz; Current Rating:15A; Depth, External:12mm; Flammability ;RoHS Compliant: Yes

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • HY 15P
  • HY15-P
  • HY15P