LEM HX 15-P

Current Sensor Current Sensor AC/DC Current ±15V 6-Pin
$ 9.489
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM HX 15-P.

Sager Electronics

Datasheet3 pages3 years ago
Datasheet3 pages13 years ago

iiiC

Factory Futures

Inventory History

3 month trend:
-40.93%

CAD Models

Download LEM HX 15-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Introduction Date2011-06-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

CURRENT TRANSDUCER, IPN = 15, MECHANICAL MOUNT = PCB
SENSOR CURRENT HALL 15A AC/DC / Current Sensor 15A 1 Channel Hall Effect, Open Loop Bidirectional Module
SENSOR CURRENT HALL 15A AC/DC / Current Sensor 15A 1 Channel Hall Effect, Open Loop Bidirectional Module
Current Sensor, 6 Pin
Closed Loop Current Sensor AC/DC Current 5V 12-Pin
Closed Loop Current Sensor AC/DC Current 5V 14-Pin

Descriptions

Descriptions of LEM HX 15-P provided by its distributors.

Current Sensor Current Sensor AC/DC Current ±15V 6-Pin
Current Sensor, 6 Pin, Plastic/epoxy
LEM Current Transformer, HX Series, 15A
CURRENT SENSOR HE/OL 15A
Current Transducer HX 03~50-P
Board Mount Current Sensors
new, original packaged
Current Sensor
LEM HX 15-P 変流器

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • HX15-P
  • HX15P