What’s new: Find the right parts faster with our redesigned experience

Learn more

LED Technology L4RR3000F1

Led, 3Mm, He-Red; |Led Technology L4RR3000F1

$ 0.914
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LED Technology L4RR3000F1.

Farnell

Datasheet1 page22 years ago
Datasheet3 pages24 years ago

Inventory History

3 month trend:
+246%

Related Parts

Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm
KingbrightWP424YDT
Yellow 3 mm 100° Tinted Diffused 4 mcd 2.1 V Cylindrical LED Lamp - T-1
KingbrightWP483GDT
Green 100° Diffused 4 mcd 2.2 V Through Hole Cylindrical LED Lamp -T-1 3/4 (5mm)
KingbrightWP424GDT
Single Color LED, Green, Diffused, T-1, 3mm
OPTO LG T679-E2H1-1,TOPLED SERIES GREEN LED,570 NM PLCC 2,ROUND LENS SMD PACKAGE
Single Color LED, Red, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of LED Technology L4RR3000F1 provided by its distributors.

Led, 3Mm, He-Red; |Led Technology L4RR3000F1
635nm 74° 2.1V circular red

Manufacturer Aliases

LED Technology has several brands around the world that distributors may use as alternate names. LED Technology may also be known as the following names:

  • LED Technology Ltd
  • LED TECH