Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lecroy WAVESURFER10

O-scope 1GHZ 4 Ch 10GS/S

Submit Request for Quote

Unfortunately we do not know of any distributors for WAVESURFER10. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Related Parts

TektronixMDO3104
OSCILLOSCOPE; 1 GHZ, 4 ANALOG CH., 1 RF CH., 10M RECORD LENGTH; MDO3000 SERIES
Keysight TechnologiesDSOX4104A
DIGITAL STORAGE OSCILLOSCOPE, 4CH, 1GHZ, 5GSPS; Series:DSOX4000, MSOX4000; Scope
Keysight TechnologiesDSOX3104T
Keysight DSOX3104T Digital Oscilloscope, 4 Channel, 1GHz, 4Mpts, 5GS/s, 8 bit, 3000T X-Series
Keysight TechnologiesDSOX6004A
Keysight DSOX6004A Digital Oscilloscope, 4 Channel, 1GHz, 4Mpts, 20GS/s, 8 bit, 6000 X-Series

Descriptions

Descriptions of Lecroy WAVESURFER10 provided by its distributors.

O-SCOPE 1GHZ 4 CH 10GS/S
Oscilloscope Dimensions L x W x H: 152 x 340 x 260 mm Time basis: 0.2 ns...1000 s/div Vertical sensitivity/div: 2 mV...1 V/div Weight: 7.26 kg Delivery with: 1 Probes / Channel / Calibration Certificate / Power Cable / Protection Cap Display: 10.4" TFT-LCD / Colour / Touchscreen Electrical supply: 100...240 V @ 50...60 Hz Guarantee: 3 Years Input coupling: AC / DC / GND Input impedance Ohm: 50 Ohm / 1 MOhm Instrument functions: MSO (Optional) / Power Analysis (Optional) / Spectrum Analyzer (optional) / Zoom Function Interfaces: Ethernet (LAN) / USB / USB Device (Control and Connect with a PC) Mathematical functions: FFT / Advanced Math Measuring function: Automatic parameter measurement Series: WaveSurfer Trigger: Auto Bandwidth: 1 GHz Channel analog: 4 Input: Impedance F: 16 pF Memory: 16000 kpts/ch RF frequency range: ... RF resolution bandwidth: ... RF spa

Manufacturer Aliases

Lecroy has several brands around the world that distributors may use as alternate names. Lecroy may also be known as the following names:

  • Teledyne LeCroy
  • LECROY CORP
  • LECROY CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • WAVESURFER 10