Keysight Technologies DSOX4104A

DIGITAL STORAGE OSCILLOSCOPE, 4CH, 1GHZ, 5GSPS; Series: DSOX4000, MSOX4000; Scope
$ 36,745.89
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies DSOX4104A.

element14 APAC

Datasheet37 pages9 years ago

TME

Newark

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

O-SCOPE 1GHZ 4 CH 10GS/S
TektronixDPO4104B
OSCILLOSCOPE, 1 GHZ, 5GS/S, 20M RECORD LENGTH, 4 CHANNELS

Descriptions

Descriptions of Keysight Technologies DSOX4104A provided by its distributors.

DIGITAL STORAGE OSCILLOSCOPE, 4CH, 1GHZ, 5GSPS; Series:DSOX4000, MSOX4000; Scope
Keysight DSOX4104A Digital Oscilloscope, 4 Channel, 1GHz, 4Mpts, 5GS/s, 12 bit, 4000 X-Series
Type of Oscilloscope = DSO / Bandwidth GHz = 1 / Analogue Channels = 4 / Rise Time ps = 450 / Vertical Sensitivity / Div Min. mV/div = 1 / Vertical Sensitivity / Div Max. V/div = 5 / Vertical Resolution bit = 8 / Input Impedance MOhm = 1 / Input Impedance Ohm = 50 / Sampling Rate GS/s = 5 / Trigger = Zone (HW Zone Qualifier) / Trigger = Edge / Trigger = Edge then Edge (B Trigger) / Trigger = Pulse Width / Trigger = Pattern / State / Trigger = Rise / Fall Time / Trigger = Nth Edge Burst / Trigger = Runt / Trigger = Setup & Hold / Trigger = Video / Interface Type = LAN / Interface Type = USB Device / Interface Type = USB Host / Display Type = LCD-TFT / Display Type = Touchscreen / Power Supply = 100 ... 240 VAC / Time Basis Max. ms/div = 50 / Time Basis Min. ns/div = 200 / Warranty = 3 Years

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC