Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lattice Semiconductor LFXP6E-3FN256C

FPGA LatticeXP Family 6000 Cells 320MHz 130nm Technology 1.2V 256-Pin FBGA Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFXP6E-3FN256C.

IHS

Datasheet397 pages14 years ago

SHENGYU ELECTRONICS

CAD Models

Download Lattice Semiconductor LFXP6E-3FN256C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.04
Stock
102,832
125,596
Authorized Distributors
0
2
Case/Package
BGA
BGA
Number of Pins
256
256
Number of Logic Blocks (LABs)
720
720
Number of Logic Elements/Cells
720
720
Number of I/Os
188
188
Number of Gates
2
2
RAM Size
9 kB
9 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-04-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Lattice SemiconductorOR3T306BA256-DB
FPGA ORCA Series 3T Family 48K Gates 1568 Cells 0.3um Technology 3.3V 256-Pin BGA Tray

Descriptions

Descriptions of Lattice Semiconductor LFXP6E-3FN256C provided by its distributors.

FPGA LatticeXP Family 6000 Cells 320MHz 130nm Technology 1.2V 256-Pin FBGA Tray
Field Programmable Gate Array, 720 CLBs, 375MHz, 720-Cell, CMOS, PBGA256
Complex Programmable Logic Devices - CPLDs 5.8K LUTs 188 IO 1.2 V -3 Spd
XP LFXP6 256-BGA Tin/Silver/Copper (Sn/Ag/Cu) field programmable gate array 17mm 1.2V 320MHz 0.63ns
5.8K LUTS, 188 I/O, 1.2V, -3 SPEED, PB-FREE<AZ

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFXP6E3FN256C