What’s new: Find the right parts faster with our redesigned experience

Learn more

Lattice Semiconductor LFE3-95EA-6FN672C

FPGA LatticeECP3EA Family 92000 Cells 65nm Technology 1.2V 672-Pin FBGA
$ 143.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE3-95EA-6FN672C.

IHS

Datasheet148 pages2 years ago

SHENGYU ELECTRONICS

Future Electronics

CAD Models

Download Lattice Semiconductor LFE3-95EA-6FN672C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 143.71
$ 161
$ 161
Stock
83,190
141,797
141,797
Authorized Distributors
2
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
672
672
672
Number of Logic Blocks (LABs)
11500
11500
11500
Number of Logic Elements/Cells
92000
92000
92000
Number of I/Os
380
380
380
Number of Gates
-
-
-
RAM Size
552.5 kB
552.5 kB
552.5 kB
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Lattice SemiconductorLFE3-70EA-6FN672C
ECP3 Series 67 K LUTs 4420 kb 380 I/O 1.2 V -6 Speed IND FPGA - FPBGA-672
Lattice SemiconductorLFE3-70EA-6FN672I
FPGA LatticeECP3 Family 67000 Cells 65nm Technology 1.2V 672-Pin FBGA Tray
Lattice SemiconductorLFE3-70EA-8FN672C
FPGA LatticeECP3 Family 67000 Cells 65nm Technology 1.2V 672-Pin FBGA Tray

Descriptions

Descriptions of Lattice Semiconductor LFE3-95EA-6FN672C provided by its distributors.

FPGA LatticeECP3EA Family 92000 Cells 65nm Technology 1.2V 672-Pin FBGA
Latticeecp3 ; 92K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE3-95EA-6FN672C
ECP3 LFE3-95 672-BBGA Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) field programmable gate array 1.65mm 1.2V 375MHz 0.379ns
FPGA 375 MHz PBGA672
IC FPGA 380 I/O 672FPBGA
IC FPGA 380 I/O 672FBGA
Field Programmable Gate Array

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFE3-95EA6FN672C