What’s new: Find the right parts faster with our redesigned experience

Learn more

Lattice Semiconductor LFE3-95E-6FN672I

FPGA LatticeECP3E Family 92000Cells 65nm Technology 1.2V 672-Pin FBGA
$ 185.749
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE3-95E-6FN672I.

IHS

Datasheet130 pages16 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Lattice Semiconductor LFE3-95E-6FN672I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 185.749
$ 161
Stock
55,788
141,815
Authorized Distributors
2
3
Case/Package
BGA
BGA
Number of Pins
672
672
Number of Logic Blocks (LABs)
11500
11500
Number of Logic Elements/Cells
92000
92000
Number of I/Os
380
380
Number of Gates
-
-
RAM Size
552.5 kB
552.5 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-11-24
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2010-10-08
LTD Date2011-04-08

Related Parts

Lattice SemiconductorLFE3-95EA-7FN672C
FPGA LatticeECP3 Family 92000 Cells 65nm Technology 1.2V 672-Pin FBGA Tray
Lattice SemiconductorLFE3-95EA-8FN672I
Latticeecp3 ; 92K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE3-95EA-8FN672I
Lattice SemiconductorLFE3-95EA-6FN672C
FPGA LatticeECP3EA Family 92000 Cells 65nm Technology 1.2V 672-Pin FBGA

Descriptions

Descriptions of Lattice Semiconductor LFE3-95E-6FN672I provided by its distributors.

FPGA LatticeECP3E Family 92000Cells 65nm Technology 1.2V 672-Pin FBGA
2010 RoHS Compliant BALL Not Qualified FPGA -40C~100C TJ 576kB 375MHz 1.2V
Field Programmable Gate Array, 375MHz, 92000-Cell, PBGA672
552.5KB 92000 11500 1.14V 1.26V BGA 27mm*27mm*1.65mm

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors