What’s new: Find the right parts faster with our redesigned experience

Learn more

Lattice Semiconductor LCMXO2280C-3TN100C4W

Flash PLD, 7 Dedicated Inputs, 73 I/O, 388MHz, 2280-Cell, CMOS, PQFP100
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2280C-3TN100C4W.

IHS

Datasheet95 pages16 years ago

CAD Models

Download Lattice Semiconductor LCMXO2280C-3TN100C4W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.215
$ 26.215
Stock
7,204
219,353
219,353
Authorized Distributors
0
4
4
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
100
100
100
Propagation Delay
5.1 ns
5.1 ns
5.1 ns
Number of Macrocells
-
1140
1140
Number of Logic Blocks (LABs)
-
285
285
Number of I/Os
73
73
73
Memory Type
-
SRAM
SRAM
Max Frequency
388 MHz
131.5 MHz
131.5 MHz
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2005-08-03
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Lattice Semiconductor LCMXO2280C-3TN100C4W provided by its distributors.

Flash PLD, 7 Dedicated Inputs, 73 I/O, 388MHz, 2280-Cell, CMOS, PQFP100
FLASH PLD, 5.1 ns, CMOS, LFQFP, QFP100,.63SQ,20
2280 LUTS, 73 I/O, 1.8/2.5/3.3V, -3 SPEED, PB-<AZ

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors