Lattice Semiconductor LCMXO2-7000HC-4BG256C

MACHX02 Series 6864 LUTs 206 I/O 3.3 V SMT Halogen-Free FPGA -CABGA-256
$ 22.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-7000HC-4BG256C.

IHS

Datasheet122 pages2 years ago

element14 APAC

Augswan

Future Electronics

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Lattice Semiconductor LCMXO2-7000HC-4BG256C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.31
$ 25.085
Stock
239,124
246,227
Authorized Distributors
3
2
Case/Package
LFBGA
LFBGA
Number of Pins
256
256
Number of Logic Blocks (LABs)
858
858
Number of Logic Elements/Cells
6864
6864
Number of I/Os
207
207
Number of Gates
6864
6864
RAM Size
30 kB
30 kB
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.465 V
3.465 V
Peripherals
-
-

Supply Chain

Country of OriginJapan, Malaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Lattice SemiconductorLFXP6C-5FN256C
FPGA LatticeXP Family 6000 Cells 400MHz 130nm Technology 1.8V/2.5V/3.3V 256-Pin FBGA Tray
Lattice SemiconductorLFXP6C-4FN256C
FPGA LatticeXP Family 6000 Cells 360MHz 130nm Technology 1.8V/2.5V/3.3V 256-Pin FBGA Tray
Lattice SemiconductorICE40HX8K-CT256
FPGA iCE40 HX Family 7680 Cells 40nm Technology 1.2V 256-Pin CSBGA Tray
FPGA Spartan-3A Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 256-Pin FTBGA
FPGA Spartan-3A Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 256-Pin FTBGA
FPGA Spartan-3A Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 320-Pin F-BGA

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-7000HC-4BG256C provided by its distributors.

MACHX02 Series 6864 LUTs 206 I/O 3.3 V SMT Halogen-Free FPGA -CABGA-256
Fpga, 6864 Logic Cell, Cabga-256, 85Degc; |Lattice Semiconductor LCMXO2-7000HC-4BG256C
Programmable within the system 2.375V 8.03ns 3.465V BGA SMD mount 14mm(Length)*14mm(width)
FPGA, 6864 LOGIC CELL, CABGA-256, 85DEGC; CPLD Type: FLASH; No. of Macrocells: 6864; No. of I/O's: 207I/O's; Logic Case Style: BGA; No. of Pins: 256Pins; Frequency: 269MHz; Supply Voltage Min: 2.375V; Supply Voltage Max: 3.465V;

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors