Lattice Semiconductor LCMXO2-640HC-5TG100C

MACHX02 Series 640 LUTs 79 I/O 3.3 V -5 Speed COM Green" FPGA - TQFP-100"
$ 8.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-640HC-5TG100C.

IHS

Datasheet122 pages2 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+1400%

CAD Models

Download Lattice Semiconductor LCMXO2-640HC-5TG100C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.945
$ 9.883
Stock
152,492
110,007
Authorized Distributors
3
3
Case/Package
LFQFP
LFQFP
Number of Pins
100
100
Number of Logic Blocks (LABs)
80
80
Number of Logic Elements/Cells
640
640
Number of I/Os
79
78
Number of Gates
-
-
RAM Size
2.3 kB
2.3 kB
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.465 V
3.465 V
Peripherals
-
-

Supply Chain

Country of OriginJapan, Malaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Lattice SemiconductorLCMXO640C-3TN100C
CPLD MachXO Family 320 Macro Cells 1.8V/2.5V/3.3V 100-Pin TQFP Tray
Lattice SemiconductorLCMXO640C-3TN100I
FPGA MachXO Family 640 Cells 130nm Technology 1.8V/2.5V/3.3V 100-Pin TQFP Tray
Lattice SemiconductorLCMXO640E-3TN100C
Programmable within the system 320 1.14V 4.9ns 1.26V QFP SMD mount 14mm*14mm*1.4mm

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-640HC-5TG100C provided by its distributors.

MACHX02 Series 640 LUTs 79 I/O 3.3 V -5 Speed COM Green" FPGA - TQFP-100"
Programmable within the system 2.375V 7.47ns 3.465V QFP SMD mount 14mm*14mm*1.4mm
Field Programmable Gate Array, 80 CLBS, 136.6MHz, 640-Cell, PQFP100
FPGA - Field Programmable Gate Array 640 LUTs 79 IO 3.3V 5 Spd
CPLD MachXO2 Family 2.5V/3.3V 100-Pin TQFP Tray
Machxo2 High Performance; |Lattice Semiconductor LCMXO2-640HC-5TG100C

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors