Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lattice Semiconductor LCMXO2-256ZE-1UMG64I

IC FPGA 44 I/O 64UCBGA / series Field Programmable Gate Array (FPGA) IC 44 256 64-VFBGA
$ 6.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-256ZE-1UMG64I.

IHS

Datasheet122 pages2 years ago

element14 APAC

Augswan

Future Electronics

Factory Futures

Inventory History

3 month trend:
+24.62%

CAD Models

Download Lattice Semiconductor LCMXO2-256ZE-1UMG64I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Lattice SemiconductorICE40LP1K-CM49
IC FPGA 35 I/O 49UCBGA iCE40™ LP Field Programmable Gate Array (FPGA) IC 35 65536 1280 49-VFBGA
Lattice SemiconductorICE40LP384-CM49
IC FPGA 37 I/O 49UCBGA iCE40™ LP Field Programmable Gate Array (FPGA) IC 37 384 49-VFBGA
Lattice SemiconductorICE40LP1K-CB81
IC FPGA 62 I/O 81CSBGA / FPGA iCE40 LP Family 1280 Cells 40nm Technology 1.2V 81-Pin CSBGA Tray

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-256ZE-1UMG64I provided by its distributors.

IC FPGA 44 I/O 64UCBGA / series Field Programmable Gate Array (FPGA) IC 44 256 64-VFBGA
Fpga, 256 Logic Cell, Ucbga-64, 100Deg C; |Lattice Semiconductor LCMXO2-256ZE-1UMG64I
Programmable within the system 1.14V 10.72ns 1.26V BGA-64 SMD mount 4mm*4mm*900μm
FPGA, 256 LOGIC CELL, UCBGA-64, 100DEG C; CPLD Type: FLASH; No. of Macrocells: 256; No. of I/O's: 45I/O's; Logic Case Style: UCBGA; No. of Pins: 64Pins; Frequency: 104MHz; Supply Voltage Min: 1.14V; Supply Voltage Max: 1.26V; Pr

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors