Lattice Semiconductor LCMXO2-2000UHC-4FG484I

FPGA MachXO2 Family 2112 Cells 65nm Technology 2.5V/3.3V 484-Pin FBGA Tray
$ 34.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-2000UHC-4FG484I.

IHS

Datasheet122 pages3 years ago

element14 APAC

SHENGYU ELECTRONICS

Future Electronics

Factory Futures

CAD Models

Download Lattice Semiconductor LCMXO2-2000UHC-4FG484I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Lattice SemiconductorLCMXO2-4000HC-4FG484I
Fpga, 4320 Logic Cell, Fpbga-484100Deg C; |Lattice Semiconductor LCMXO2-4000HC-4FG484I
Lattice SemiconductorLCMXO2-4000HC-5FG484C
FPGA MachXO2 Family 4320 Cells 65nm Technology 2.5V/3.3V 484-Pin FBGA Tray
Lattice SemiconductorLCMXO2-7000HC-4FG484I
FPGA MachXO2 Family 6864 Cells 65nm Technology 2.5V/3.3V 484-Pin FBGA Tray
FPGA IGLOO2 6060 Cells 340MHz 65nm Technology 1.2V 484-Pin FBGA
MicrochipM2GL005-FG484
FPGA IGLOO2 6060 Cells 340MHz 65nm Technology 1.2V 484-Pin FBGA
MicrochipM2S005-FGG484
FPGA SmartFusion2 Family 6060 Cells 65nm Technology 1.2V 484-Pin FBGA Tray

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-2000UHC-4FG484I provided by its distributors.

FPGA MachXO2 Family 2112 Cells 65nm Technology 2.5V/3.3V 484-Pin FBGA Tray
Fpga, 2112 Logic Cell, Fpbga-484100Deg C; |Lattice Semiconductor LCMXO2-2000UHC-4FG484I
FPGA - Field Programmable Gate Array 2112 LUTs 279 IO 3.3V 4 Spd
2112 264 FPBGA-484 Programmable Logic Device (CPLDs/FPGAs) ROHS
Field Programmable Gate Array, 130.5MHz, 2112-Cell, PBGA484
2112 LUTs, 279 I/O, 3.3V, -4 Speed, IND, Halogen-Free / Green""
PLD, 2112 LUTS, MACHXO2, 484FPBGA
IC CPLD 1056MC 7.24NS 484FPBGA
FPGA, 2112 LOGIC CELL, FPBGA-484100DEG C; CPLD Type: FLASH; No. of Macrocells: 2000; No. of I/O's: 279I/O's; Logic Case Style: FPBGA; No. of Pins: 484Pins; Frequency: 269MHz; Supply Voltage Min: 2.375V; Supply Voltage Max: 3.465

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors