Lattice Semiconductor LCMXO2-4000HC-4FG484I

Fpga, 4320 Logic Cell, Fpbga-484100Deg C; |Lattice Semiconductor LCMXO2-4000HC-4FG484I
$ 37.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-4000HC-4FG484I.

IHS

Datasheet122 pages3 years ago

element14 APAC

SHENGYU ELECTRONICS

Future Electronics

Factory Futures

Inventory History

3 month trend:
-4.00%

CAD Models

Download Lattice Semiconductor LCMXO2-4000HC-4FG484I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Lattice SemiconductorLCMXO2-2000UHC-4FG484I
FPGA MachXO2 Family 2112 Cells 65nm Technology 2.5V/3.3V 484-Pin FBGA Tray
Lattice SemiconductorLCMXO2-7000HC-4FG484I
FPGA MachXO2 Family 6864 Cells 65nm Technology 2.5V/3.3V 484-Pin FBGA Tray
MicrochipM2S005-FG484
FPGA SmartFusion2 Family 4956 Cells 65nm (CMOS) Technology 1.2V 484-Pin FBGA
MicrochipM2S005-FGG484
FPGA SmartFusion2 Family 6060 Cells 65nm Technology 1.2V 484-Pin FBGA Tray
FPGA IGLOO2 6060 Cells 340MHz 65nm Technology 1.2V 484-Pin FBGA
Lattice SemiconductorLCMXO2-7000HE-5FG484C
MACHX02 Series 6864 LUTs 335 I/O 1.2 V -5 Speed COM Green" FPGA - fpBGA-484"

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-4000HC-4FG484I provided by its distributors.

Fpga, 4320 Logic Cell, Fpbga-484100Deg C; |Lattice Semiconductor LCMXO2-4000HC-4FG484I
MACHX02 Series 4320 LUTs 279 I/O 3.3 V -4 Speed IND Green" FPGA - fpBGA-484"
Field Programmable Gate Array, 540 CLBs, 129.1MHz, 4320-Cell, PBGA484
FPGA - Field Programmable Gate Array 4320 LUTs 279 IO 3.3V 4 Spd
PLD, 4320 LUTS, MACHXO2, 484FPBGA
IC CPLD 2160MC 7.24NS 484FPBGA
FPGA, 4320 LOGIC CELL, FPBGA-484100DEG C; CPLD Type: FLASH; No. of Macrocells: 4320; No. of I/O's: 279I/O's; Logic Case Style: FPBGA; No. of Pins: 484Pins; Frequency: 269MHz; Supply Voltage Min: 2.375V; Supply Voltage Max: 3.465

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors