Lattice Semiconductor LCMXO2-2000HC-6TG144C

MACHX02 Series 2112 LUTs 112 I/O 3.3 V -6 Speed COM Green" FPGA - TQFP-144"
$ 21.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-2000HC-6TG144C.

IHS

Datasheet122 pages3 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-42.86%

CAD Models

Download Lattice Semiconductor LCMXO2-2000HC-6TG144C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Lattice SemiconductorLCMXO2280C-3TN144I
Fpga, 2280 Logic Cell, Tqfp-144, 100Degc; |Lattice Semiconductor LCMXO2280C-3TN144I
Lattice SemiconductorLCMXO2280C-4TN144C
Fpga, 2280 Logic Cell, Tqfp-144, 85Deg C; |Lattice Semiconductor LCMXO2280C-4TN144C
FPGA Spartan-3E Family 100K Gates 2160 Cells 572MHz 90nm (CMOS) Technology 1.2V 144-Pin TQFP
FPGA Spartan-3 Family 50K Gates 1728 Cells 725MHz 90nm Technology 1.2V 144-Pin TQFP
FPGA Spartan-3 Family 50K Gates 1728 Cells 630MHz 90nm Technology 1.2V 144-Pin TQFP
Lattice SemiconductorLFEC1E-3T144C
FPGA LatticeEC Family 1500 Cells 340MHz 130nm Technology 1.2V 144-Pin TQFP

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-2000HC-6TG144C provided by its distributors.

MACHX02 Series 2112 LUTs 112 I/O 3.3 V -6 Speed COM Green" FPGA - TQFP-144"
FPGA - Field Programmable Gate Array 2112 LUTs 112 IO 3.3V 6 Spd
Lattice Machxo2 High Performance; |Lattice Semiconductor LCMXO2-2000HC-6TG144C
Field Programmable Gate Array, 130.5MHz, 2112-Cell, PQFP144
CPLD MachXO2 Family 2.5V/3.3V 144-Pin TQFP Tray
2.375V 7.35ns 3.465V QFP 20mm*20mm*1.4mm

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors