Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lattice Semiconductor LCMXO2-1200ZE-1MG132C

MACHX02 Series 1280 LUTs 105 I/O 1.2 V Halogen-Free FPGA - CSBGA-132
$ 11.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-1200ZE-1MG132C.

IHS

Datasheet122 pages2 years ago

element14 APAC

Farnell

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Lattice Semiconductor LCMXO2-1200ZE-1MG132C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Lattice SemiconductorICE40HX1K-CB132
FPGA iCE40 HX Family 1280 Cells 40nm Technology 1.2V 132-Pin CSBGA Tray
Lattice SemiconductorICE40LP1K-CB121
FPGA iCE40 LP Family 1280 Cells 40nm Technology 1.2V 121-Pin CSBGA Tray
Lattice SemiconductorLCMXO1200C-3MN132I
IC FPGA 101 I/O 132CSBGA / CPLD MachXO Family 600 Macro Cells 1.8V/2.5V/3.3V 132-Pin CSBGA Tray

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-1200ZE-1MG132C provided by its distributors.

MACHX02 Series 1280 LUTs 105 I/O 1.2 V Halogen-Free FPGA - CSBGA-132
Fpga, 1280 Logic Cell, Csbga-132, 85Degc; |Lattice Semiconductor LCMXO2-1200ZE-1MG132C
Programmable within the system 1.14V 11.35ns 1.26V BGA SMD mount 8mm*8mm*1.1mm
MachXO2 LCMXO2-1200 132-LFBGA CSPBGA Tin/Silver/Copper (Sn/Ag/Cu) field programmable gate array 1.1mm 1.2V 104MHz 10.21ns
FPGA, 1280 LOGIC CELL, CSBGA-132, 85DEGC; CPLD Type: FLASH; No. of Macrocells: 1200; No. of I/O's: 105I/O's; Logic Case Style: BGA; No. of Pins: 132Pins; Frequency: 104MHz; Supply Voltage Min: 1.14V; Supply Voltage Max: 1.26V; P

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors