Lattice Semiconductor LCMXO2-1200HC-4SG32I

FPGA MachXO2 Family 1280 Cells 65nm Technology 2.5V/3.3V 32-Pin QFN EP Tray
$ 7.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-1200HC-4SG32I.

IHS

Datasheet122 pages2 years ago

SHENGYU ELECTRONICS

CAD Models

Download Lattice Semiconductor LCMXO2-1200HC-4SG32I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.569
$ 6.438
Stock
293,262
204,870
Authorized Distributors
2
2
Case/Package
QFN
QFN
Number of Pins
32
32
Number of Logic Blocks (LABs)
160
160
Number of Logic Elements/Cells
1280
1280
Number of I/Os
-
-
Number of Gates
-
-
RAM Size
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2016-03-11
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-1200HC-4SG32I provided by its distributors.

FPGA MachXO2 Family 1280 Cells 65nm Technology 2.5V/3.3V 32-Pin QFN EP Tray
Programmable 2.375V 8.03ns 3.465V QFN-32-EP SMD 5mm × 5mm × 850μm
Lattice Machxo2 High Performance; |Lattice Semiconductor LCMXO2-1200HC-4SG32I
Field Programmable Gate Array, 131MHz, 1280-Cell
MachXO2 High Performance; 1280 LUTs; 2.5/3.3V
1280 LUTs, 22 I/O, 3.3 V, -4 S

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors